Print Page
IT-DIM-20/220-240/500-CS-I
LED Driver, LED Lighting, 21 W, 42 V, 500 mA, Constant Current, 198 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINVENTRONICS
Manufacturer Part NoIT-DIM-20/220-240/500-CS-I
Order Code4845322
Product RangeICUTRONIC DIM CS I Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php1,417.300 |
| 5+ | Php1,356.200 |
| 10+ | Php1,295.000 |
| 50+ | Php1,253.900 |
| 100+ | Php1,218.800 |
| 250+ | Php1,211.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,417.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoIT-DIM-20/220-240/500-CS-I
Order Code4845322
Product RangeICUTRONIC DIM CS I Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max21W
Output Voltage Max42V
Output Current500mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeICUTRONIC DIM CS I Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
21W
Output Current
500mA
Input Voltage Min
198V
Product Range
ICUTRONIC DIM CS I Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113