Print Page
BA-S-CP-840-24-G5
LED Module, 80 CRI/155 Deg Beam, BackLED S CP G5 Series, LED + Housing + Connecting Wire
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINVENTRONICS
Manufacturer Part NoBA-S-CP-840-24-G5Copy
Order Code4926793
Product RangeBackLED S CP G5 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php12,841.800 |
| 5+ | Php11,113.200 |
| 10+ | Php10,891.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php12,841.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoBA-S-CP-840-24-G5Copy
Order Code4926793
Product RangeBackLED S CP G5 Series
Technical Datasheet
Product RangeBackLED S CP G5 Series
LED Module TypeLED + Housing + Connecting Wire
LED ColourNeutral White
CCT4000K
Luminous Flux @ Test46lm
Luminous Flux @ Max-
Power Rating24W
Supply Voltage24V
Forward Current @ Test-
Power Module ConfigurationRectangular
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
BackLED S CP G5 Series
LED Colour
Neutral White
Luminous Flux @ Test
46lm
Power Rating
24W
Forward Current @ Test
-
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
LED Module Type
LED + Housing + Connecting Wire
CCT
4000K
Luminous Flux @ Max
-
Supply Voltage
24V
Power Module Configuration
Rectangular
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.425