Print Page
BA-M-CP-865-12-G5
LED Module, 80 CRI/155 Deg Beam, BackLED M CP G5 12V Series, LED + Housing + Connecting Wire
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENTRONICS
Manufacturer Part NoBA-M-CP-865-12-G5Copy
Manufacturer Standard Lead Time10 weeks
Order Code4926795
Product RangeBackLED M CP G5 12V Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php8,725.500 |
| 5+ | Php8,241.800 |
| 10+ | Php7,655.400 |
| 50+ | Php7,423.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php8,725.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoBA-M-CP-865-12-G5Copy
Manufacturer Standard Lead Time10 weeks
Order Code4926795
Product RangeBackLED M CP G5 12V Series
Technical Datasheet
Product RangeBackLED M CP G5 12V Series
LED Module TypeLED + Housing + Connecting Wire
LED ColourCool White
CCT6500K
Luminous Flux @ Test83lm
Luminous Flux @ Max-
Power Rating24W
Supply Voltage12V
Forward Current @ Test-
Power Module ConfigurationRectangular
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
BackLED M CP G5 12V Series
LED Colour
Cool White
Luminous Flux @ Test
83lm
Power Rating
24W
Forward Current @ Test
-
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
LED Module Type
LED + Housing + Connecting Wire
CCT
6500K
Luminous Flux @ Max
-
Supply Voltage
12V
Power Module Configuration
Rectangular
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225