Print Page
BA-L-CP-830-24-G5
LED Module, 80 CRI/155 Deg Beam, BackLED L CP G5 Series, LED + Housing + Connecting Wire
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINVENTRONICS
Manufacturer Part NoBA-L-CP-830-24-G5
Order Code4926792
Product RangeBackLED L CP G5 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php11,745.400 |
| 2+ | Php10,130.000 |
| 3+ | Php9,623.800 |
| 5+ | Php9,312.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php11,745.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoBA-L-CP-830-24-G5
Order Code4926792
Product RangeBackLED L CP G5 Series
Technical Datasheet
Product RangeBackLED L CP G5 Series
LED Module TypeLED + Housing + Connecting Wire
LED ColourWarm White
CCT3000K
Luminous Flux @ Test153lm
Luminous Flux @ Max-
Power Rating43.2W
Supply Voltage24V
Forward Current @ Test-
Power Module ConfigurationRectangular
Operating Temperature Min-25°C
Operating Temperature Max75°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
BackLED L CP G5 Series
LED Colour
Warm White
Luminous Flux @ Test
153lm
Power Rating
43.2W
Forward Current @ Test
-
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
LED Module Type
LED + Housing + Connecting Wire
CCT
3000K
Luminous Flux @ Max
-
Supply Voltage
24V
Power Module Configuration
Rectangular
Operating Temperature Max
75°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.468