Print Page
BA-CX-XS-865-G6
LED Module, 80 CRI/155 Deg Beam, BackLED CS XS G6 Series, LED + Housing + Connecting Wire
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINVENTRONICS
Manufacturer Part NoBA-CX-XS-865-G6
Order Code4926779
Product RangeBackLED CS XS G6 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php1,781.490 |
| 5+ | Php1,715.810 |
| 10+ | Php1,623.690 |
| 50+ | Php1,550.800 |
| 100+ | Php1,474.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,781.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoBA-CX-XS-865-G6
Order Code4926779
Product RangeBackLED CS XS G6 Series
Technical Datasheet
Product RangeBackLED CS XS G6 Series
LED Module TypeLED + Housing + Connecting Wire
LED ColourCool White
CCT6500K
Luminous Flux @ Test41lm
Luminous Flux @ Max-
Power Rating14.4W
Supply Voltage12V
Forward Current @ Test-
Power Module ConfigurationRectangular
Operating Temperature Min-30°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
BackLED CS XS G6 Series
LED Colour
Cool White
Luminous Flux @ Test
41lm
Power Rating
14.4W
Forward Current @ Test
-
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
LED Module Type
LED + Housing + Connecting Wire
CCT
6500K
Luminous Flux @ Max
-
Supply Voltage
12V
Power Module Configuration
Rectangular
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12