Print Page
BA-AR-G1-900-540X270-930
LED Module, 90 CRI, BackLED Area White Series, LED + Housing, Warm White, 3000 K, 920 lm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENTRONICS
Manufacturer Part NoBA-AR-G1-900-540X270-930Copy
Manufacturer Standard Lead Time10 weeks
Order Code4926794
Product RangeBackLED Area White Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php5,580.000 |
| 5+ | Php5,270.900 |
| 10+ | Php4,895.600 |
| 50+ | Php4,747.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php5,580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoBA-AR-G1-900-540X270-930Copy
Manufacturer Standard Lead Time10 weeks
Order Code4926794
Product RangeBackLED Area White Series
Technical Datasheet
Product RangeBackLED Area White Series
LED Module TypeLED + Housing
LED ColourWarm White
CCT3000K
Luminous Flux @ Test920lm
Luminous Flux @ Max-
Power Rating9.5W
Supply Voltage24V
Forward Current @ Test-
Power Module ConfigurationLED Strip
Operating Temperature Min-25°C
Operating Temperature Max75°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
BackLED Area White Series
LED Colour
Warm White
Luminous Flux @ Test
920lm
Power Rating
9.5W
Forward Current @ Test
-
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
LED Module Type
LED + Housing
CCT
3000K
Luminous Flux @ Max
-
Supply Voltage
24V
Power Module Configuration
LED Strip
Operating Temperature Max
75°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.188