
Product Information
Product Overview
IRDC3820 is an evaluation board which features the IR3820 synchronous buck converter. A versatile regulator offering programmability of startup time, power good threshold and current limit with fixed 600kHz switching frequency. It has important protection functions such as pre-bias startup, hiccup current limit and thermal shutdown to provide the required system level security in the event of fault conditions. A trailing edge modulation is used for generating fixed frequency pulses which drives the internal N channel MOSFETs. The board provides output over current protection function is implemented by sensing the voltage developed across the on-resistance of the synchronous rectifier MOSFET for optimum cost and performance.
- Programmable over current protection
- Programmable soft start
- Hiccup current limit
- Pre bias start up
- Programmable PGood output
- Thermal protection
Applications
Power Management, Communications & Networking, Embedded Design & Development, Hobby & Education, Industrial, Medical, Consumer Electronics, System Monitoring
Technical Specifications
Power Management - Voltage Regulator
Synchronous Buck Converter
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
