Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRLML5103PBFCopy
Order Code
Re-Reel8660085RL
Cut Tape8660085
Also Known AsIRLML5103TRPBF, SP001572946
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLML5103PBFCopy
Order Code
Re-Reel8660085RL
Cut Tape8660085
Also Known AsIRLML5103TRPBF, SP001572946
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id610mA
Drain Source On State Resistance0.6ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation540mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2020)
Alternatives for IRLML5103PBF
1 Product Found
Product Overview
The IRLML5103PBF is a P-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance. Compatible with existing surface mount techniques.
- Environment-friendly
- Increased reliability
Applications
Power Management
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
610mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
540mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2020)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.6ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000096
