Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIM67D128BV01XTMA1Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Cut Tape4839148
Cut Tape4839148RL
Product RangeXENSIV Series
Your Part Number
4,840 In Stock
Need more?
4,840 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php105.300 |
| 10+ | Php91.400 |
| 25+ | Php83.300 |
| 50+ | Php77.000 |
| 100+ | Php59.400 |
| 500+ | Php52.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php105.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIM67D128BV01XTMA1Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Cut Tape4839148
Cut Tape4839148RL
Product RangeXENSIV Series
Technical Datasheet
Microphone TypeMEMS
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)67dB
Acoustic Overload Point (AOP)128dB
Supply Voltage Min1.6V
Supply Voltage Max3.465V
Sensitivity (dB)-37dB
Impedance-
Sensor Case / PackageTLGA
No. of Pins5Pins
Output InterfaceDigital - PDM
IP RatingIP57
Qualification-
Product RangeXENSIV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Microphone Type
MEMS
Signal to Noise Ratio (SNR)
67dB
Supply Voltage Min
1.6V
Sensitivity (dB)
-37dB
Sensor Case / Package
TLGA
Output Interface
Digital - PDM
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Directivity
Omnidirectional
Acoustic Overload Point (AOP)
128dB
Supply Voltage Max
3.465V
Impedance
-
No. of Pins
5Pins
IP Rating
IP57
Product Range
XENSIV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
