Print Page
IDW12G65C5XKSA1
Silicon Carbide Schottky Diode, thinQ Gen V Series, Single, 650 V, 12 A, 18 nC, TO-247
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IDW12G65C5XKSA1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 3625465 |
| Product Range | thinQ Gen V Series |
| Also Known As | IDW12G65C5, SP001633166 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php370.400 |
| 10+ | Php189.900 |
| 100+ | Php149.400 |
| 500+ | Php146.700 |
| 1000+ | Php143.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php370.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IDW12G65C5XKSA1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 3625465 |
| Product Range | thinQ Gen V Series |
| Also Known As | IDW12G65C5, SP001633166 |
| Technical Datasheet | |
| Product Range | thinQ Gen V Series |
| Diode Configuration | Single |
| Repetitive Peak Reverse Voltage | 650V |
| Average Forward Current | 12A |
| Total Capacitive Charge | 18nC |
| Diode Case Style | TO-247 |
| No. of Pins | 3 Pin |
| Operating Temperature Max | 175°C |
| Diode Mounting | Through Hole |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | thinQ Gen V Series |
|---|---|
| Repetitive Peak Reverse Voltage | 650V |
| Total Capacitive Charge | 18nC |
| No. of Pins | 3 Pin |
| Diode Mounting | Through Hole |
| SVHC | No SVHC (25-Jun-2025) |
| Diode Configuration | Single |
|---|---|
| Average Forward Current | 12A |
| Diode Case Style | TO-247 |
| Operating Temperature Max | 175°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01134 |
