Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFP75R12KE3Copy
Order Code1496946
Product RangeEconoPIM 3
Also Known AsSP000100415
Your Part Number
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP75R12KE3Copy
Order Code1496946
Product RangeEconoPIM 3
Also Known AsSP000100415
Technical Datasheet
IGBT ConfigurationPIM Three Phase Input Rectifier
Continuous Collector Current105A
Collector Emitter Saturation Voltage2.3V
Power Dissipation350W
Operating Temperature Max125°C
Transistor Case StyleEconoPIM
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 3
Transistor MountingPanel
Product RangeEconoPIM 3
SVHCNo SVHC (27-Jun-2018)
Alternatives for FP75R12KE3
3 Products Found
Product Overview
For better motor control: New EconoPIM™ 3 modules, a fully integrated solution in one package with Trenchstop™ IGBT 4 technology. The EconoPIM 3 Series combines a rectifier bridge, brake chopper, inverter stage and NTC in just one package to enable system cost savings.
- High reliability and power density
- Solderable pins
- Low switching losses
- High switching frequency
- Compact module concept
- Configuration flexibility
- Fast and reliable
Applications
Motor Drive & Control, Medical, HVAC, Power Management
Technical Specifications
IGBT Configuration
PIM Three Phase Input Rectifier
Collector Emitter Saturation Voltage
2.3V
Operating Temperature Max
125°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 3
Product Range
EconoPIM 3
Continuous Collector Current
105A
Power Dissipation
350W
Transistor Case Style
EconoPIM
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
