Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFF600R12KE7PEHPSA1Copy
Manufacturer Standard Lead Time32 weeks
Order Code4909485
Product Range62mm C-Series
Also Known AsFF600R12KE7P_E
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php11,538.000 |
| 5+ | Php10,759.100 |
| 10+ | Php9,979.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php11,538.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF600R12KE7PEHPSA1Copy
Manufacturer Standard Lead Time32 weeks
Order Code4909485
Product Range62mm C-Series
Also Known AsFF600R12KE7P_E
Technical Datasheet
IGBT ConfigurationDual, Common Emitter
Continuous Collector Current600A
Collector Emitter Saturation Voltage1.5V
Power Dissipation-
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationScrew
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT7 - E7 [Trench Stop]
Transistor MountingPanel
Product Range62mm C-Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IGBT Configuration
Dual, Common Emitter
Collector Emitter Saturation Voltage
1.5V
Operating Temperature Max
175°C
IGBT Termination
Screw
IGBT Technology
IGBT7 - E7 [Trench Stop]
Product Range
62mm C-Series
Continuous Collector Current
600A
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
