Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFC560R12D3H7FB78BPSA1Copy
Order Code5012947
Product RangeEasyPACK HD3 CoolSiC Series
Also Known AsSP006233753,FC560R12D3H7F_B78
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php12,916.200 |
| 5+ | Php11,929.400 |
| 10+ | Php11,729.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php12,916.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFC560R12D3H7FB78BPSA1Copy
Order Code5012947
Product RangeEasyPACK HD3 CoolSiC Series
Also Known AsSP006233753,FC560R12D3H7F_B78
Technical Datasheet
IGBT Configuration-
Continuous Collector Current195A
Collector Emitter Saturation Voltage1.22V
Power Dissipation-
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 7 [Trench Stop]
Transistor MountingPanel
Product RangeEasyPACK HD3 CoolSiC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IGBT Configuration
-
Collector Emitter Saturation Voltage
1.22V
Operating Temperature Max
175°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 7 [Trench Stop]
Product Range
EasyPACK HD3 CoolSiC Series
Continuous Collector Current
195A
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
