Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDF650R17IE4BOSA1
Order Code1833614
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsDF650R17IE4, SP000614728
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoDF650R17IE4BOSA1
Order Code1833614
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsDF650R17IE4, SP000614728
Technical Datasheet
IGBT ConfigurationSingle Chopper
Continuous Collector Current650A
Collector Emitter Saturation Voltage2V
Power Dissipation4.15kW
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 4
Transistor MountingPanel
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IGBT Configuration
Single Chopper
Collector Emitter Saturation Voltage
2V
Operating Temperature Max
150°C
IGBT Termination
Tab
IGBT Technology
IGBT 4
Product Range
TUK SGACK902S Keystone Coupler
Continuous Collector Current
650A
Power Dissipation
4.15kW
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.825