Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY3250-21X34QFNCopy
Order Code1472461
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY3250-21X34QFNCopy
Order Code1472461
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
IC Product TypeEmulator
Silicon Family NamePSoC 1
Core ArchitectureM8C
Core Sub-ArchitectureM8C
FeaturesQFN CY8C21x34 ICE Pod Kit
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (27-Jun-2018)
Product Overview
CY3250-21X34QFN is a in-circuit emulation pod kit for debugging QFN CY8C21x34 PSoC devices. The ICE pod provides the interconnection between the CY3215-DK in-circuit emulator via a flex cable and the target PSoC device in a prototype system or PCB via package specific pod feet. The CY3215-DK provides debugging functionality that requires two way communication between the in-circuit emulator and your computer.
- Powerful harvard architecture processor
- Precision programmable clocking
- Programmable pin configurations
- Full speed emulation
- Advanced peripherals
- In system serial programming
Applications
Embedded Design & Development, Sensing & Instrumentation
Contents
QFN CY8C21x34 ICE pod, flex cable, Two 32-Pin QFN Pod Feet
Technical Specifications
IC Product Type
Emulator
Core Architecture
M8C
Kit Contents
QFN CY8C21x34 ICE Pod, Flex Cable, Two 32-Pin Pod Feet
Product Range
TUK SGACK902S Keystone Coupler
Silicon Family Name
PSoC 1
Core Sub-Architecture
M8C
Features
QFN CY8C21x34 ICE Pod Kit
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
