Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY3210-29X66Copy
Order Code1472437
Technical Datasheet
IC Product Type0
Silicon Family NamePSoC 1
Core ArchitectureM8C
Core Sub-ArchitectureM8C
Kit ContentsCY8C29x66 PSoC EvalPod
Product Range-
Product Overview
CY3210-29X66 is a CY8C29x66 PSoC evaluation pod that connect to the ICE in-circuit emulator CY3215-DK kit to allow debugging capability. They can also function as a standalone device without debugging capability. The evaluation pod has a 28pin DIP footprint on the bottom for easy connection to development kits or other hardware. The top of the evaluation pod has prototyping headers for easy connection to the devices pins. The CY3215-DK provides debugging functionality that requires two way communication between the in-circuit emulator and your computer.
- Powerful harvard architecture processor
- Precision programmable clocking
- Programmable pin configurations
- Full speed emulation
- Advanced peripherals
- In system serial programming
Applications
Embedded Design & Development, Signal Processing
Technical Specifications
IC Product Type
0
Core Architecture
M8C
Kit Contents
CY8C29x66 PSoC EvalPod
Product Range
-
Silicon Family Name
PSoC 1
Core Sub-Architecture
M8C
Features
Standalone Device without Debugging Capability
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
