Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.155MH/2
Order Code9632891
Product Range21.155MH/XX
No Longer Manufactured
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.155MH/2
Order Code9632891
Product Range21.155MH/XX
Pitch Spacing3.81mm
Rated Current8A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range21.155MH/XX
Alternatives for 21.155MH/2
2 Products Found
Technical Specifications
Gender
Plug
Rated Current
8A
Block Orientation
Through Hole Right Angle
Pitch Spacing
3.81mm
Rated Voltage
300V
Product Range
21.155MH/XX
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000461