Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.4101M/2
Order Code9633413
Product Range4101
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.4101M/2
Order Code9633413
Product Range4101
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Ways
Wire Size AWG Min20AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Rated Current10A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product Range4101
Product Overview
The 20.4101M/2 is a 2-way 10A wire-to-board Terminal Block with through-hole right-angle block orientation and push-in wire connection. It has copper solder pin with steel clamp, polyoxymethylene (POM) lever, PA 66 housing and end cover.
- UL94V-0 Flammability rating
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
20AWG
Conductor Area CSA
1.5mm²
Rated Voltage
250V
Product Range
4101
No. of Positions
2Ways
Wire Size AWG Max
14AWG
Rated Current
10A
Block Orientation
Through Hole Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001769