Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMATRONIC
Manufacturer Part NoLGO145/40
Order Code1216312
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerIMATRONIC
Manufacturer Part NoLGO145/40
Order Code1216312
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Wavelength Typ-
Output Power-
Voltage Rating-
Laser Lens-
Laser Beam Size-
Supply Current-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Wavelength Typ
-
Voltage Rating
-
Laser Beam Size
-
Product Range
TUK SGACK902S Keystone Coupler
Output Power
-
Laser Lens
-
Supply Current
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
