Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRR2KP-UDC24VCopy
Manufacturer Standard Lead Time37 weeks
Order Code4815406
Product RangeRR2KP Series
Your Part Number
6 In Stock
30 more incoming. You can reserve stock now
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php4,917.200 |
| 5+ | Php4,648.100 |
| 10+ | Php4,379.000 |
| 20+ | Php4,291.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php4,917.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRR2KP-UDC24VCopy
Manufacturer Standard Lead Time37 weeks
Order Code4815406
Product RangeRR2KP Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current10A
Product RangeRR2KP Series
Relay MountingSocket
Coil TypeLatching Dual Coil
Contact Voltage VAC120V
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance400ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
120V
Contact Voltage VDC
30V
Coil Resistance
400ohm
Coil Voltage
24VDC
Product Range
RR2KP Series
Coil Type
Latching Dual Coil
Relay Terminals
Plug In
Contact Material
Silver
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
