Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRR2KP-UAC240VCopy
Manufacturer Standard Lead Time37 weeks
Order Code4815404
Product RangeRR2KP Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php5,224.500 |
| 5+ | Php4,979.300 |
| 10+ | Php4,733.600 |
| 20+ | Php4,639.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php5,224.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRR2KP-UAC240VCopy
Manufacturer Standard Lead Time37 weeks
Order Code4815404
Product RangeRR2KP Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage240VAC
Contact Current10A
Product RangeRR2KP Series
Relay MountingSocket
Coil TypeLatching
Contact Voltage VAC110V
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance9.19kohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
110V
Contact Voltage VDC
30V
Coil Resistance
9.19kohm
Coil Voltage
240VAC
Product Range
RR2KP Series
Coil Type
Latching
Relay Terminals
Plug In
Contact Material
Silver
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
