Print Page
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,284.800 |
| 5+ | Php1,233.000 |
| 10+ | Php1,180.800 |
| 20+ | Php1,134.900 |
| 50+ | Php1,088.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,284.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRH4V2-UDC24VCopy
Manufacturer Standard Lead Time37 weeks
Order Code4815400
Product RangeRH Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current10A
Product RangeRH Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC110V
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance388ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
4PDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
110V
Contact Voltage VDC
30V
Coil Resistance
388ohm
Coil Voltage
24VDC
Product Range
RH Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074

