Print Page
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,713.200 |
| 5+ | Php1,623.200 |
| 10+ | Php1,533.200 |
| 20+ | Php1,473.800 |
| 50+ | Php1,413.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,713.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRH4B-ULD-DC24VCopy
Manufacturer Standard Lead Time37 weeks
Order Code4815399
Product RangeRH Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current10A
Product RangeRH Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC110V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance388ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
RH4B-ULD-DC24V is a RH series compact power relay with an indicator and diode (DC coil only).
- Miniature power relay with a large capacity
- 10A contact capacity
- Compact size saves space
- 4PDT contact configuration
- 24V DC coil voltage
- 110V AC/30V DC contact voltage
- Silver cadmium oxide contact material
- 388ohm coil resistance
- Operating temperature range from -25 to +70°C (no freezing)
Technical Specifications
Contact Configuration
4PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
110V
Contact Voltage VDC
30V
Coil Resistance
388ohm
Coil Voltage
24VDC
Product Range
RH Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074

