Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHS1L-DT44KMSR-GCopy
Manufacturer Standard Lead Time19 weeks
Order Code2832942
Product RangeHS1L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php15,345.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php15,345.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHS1L-DT44KMSR-GCopy
Manufacturer Standard Lead Time19 weeks
Order Code2832942
Product RangeHS1L Series
Technical Datasheet
Product RangeHS1L Series
Contact Configuration6PST-NC
Switch TerminalsScrew
Contact Voltage AC Max250V
Contact Current AC Max10A
IP RatingIP67
Contact Voltage DC Max250V
Contact Current DC Max8A
Technical Specifications
Product Range
HS1L Series
Switch Terminals
Screw
Contact Current AC Max
10A
Contact Voltage DC Max
250V
Contact Configuration
6PST-NC
Contact Voltage AC Max
250V
IP Rating
IP67
Contact Current DC Max
8A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
