Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoENVIROFLEX_400Copy
Order Code4867244
Product RangeEnviroflex Series
Your Part Number
32 In Stock
Need more?
32 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,531.400 |
| 5+ | Php1,480.800 |
| 10+ | Php1,429.600 |
Price for:1 Metre
Minimum: 1
Multiple: 1
Php1,531.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoENVIROFLEX_400Copy
Order Code4867244
Product RangeEnviroflex Series
Technical Datasheet
Coaxial Cable TypeEnviroflex 400, RG400
Conductor Area CSA-
Conductor MaterialSilver Plated Copper
External Diameter5mm
Impedance50ohm
Jacket ColourBlack, Blue
Jacket MaterialLSFH
No. of Max Strands x Strand SizeSolid
Product RangeEnviroflex Series
Reel Length (Imperial)3.280ft
Reel Length (Metric)1m
Wire Gauge-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
Enviroflex 400, RG400
Conductor Material
Silver Plated Copper
Impedance
50ohm
Jacket Material
LSFH
Product Range
Enviroflex Series
Reel Length (Metric)
1m
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
-
External Diameter
5mm
Jacket Colour
Black, Blue
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
3.280ft
Wire Gauge
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
