Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HTS
Manufacturer Part No1-1103638-9Copy
Order Code133530
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - HTS
Manufacturer Part No1-1103638-9Copy
Order Code133530
Technical Datasheet
Product Range-
Heavy Duty Connector TypeInsert
No. of Contacts17 Contacts
Rectangular Shell Size10
Heavy Duty Contact TypeScrew Pin
Current Rating16A
SVHCTo Be Advised
Technical Specifications
Product Range
-
No. of Contacts
17 Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
10
Heavy Duty Contact Type
Screw Pin
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
