Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHF18FH/A024-4Z13DCopy
Manufacturer Standard Lead Time23 weeks
Order Code4733449
Product RangeHF18FH Series
Your Part Number
1,071 In Stock
Need more?
1,071 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php409.100 |
| 5+ | Php372.200 |
| 10+ | Php344.300 |
| 20+ | Php331.200 |
| 50+ | Php322.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php409.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHF18FH/A024-4Z13DCopy
Manufacturer Standard Lead Time23 weeks
Order Code4733449
Product RangeHF18FH Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VAC
Contact Current6A
Product RangeHF18FH Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance177ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
4PDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
177ohm
Coil Voltage
24VAC
Product Range
HF18FH Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
