Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHF118F/024-1ZS1T(136)Copy
Manufacturer Standard Lead Time24 weeks
Order Code4733425
Product RangeHF118F Series
Your Part Number
2,877 In Stock
Need more?
2,877 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php153.500 |
| 10+ | Php150.800 |
| 25+ | Php146.300 |
| 50+ | Php143.100 |
| 100+ | Php140.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php153.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHF118F/024-1ZS1T(136)Copy
Manufacturer Standard Lead Time24 weeks
Order Code4733425
Product RangeHF118F Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current10A
Product RangeHF118F Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance2.35ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HF118F/024-1ZS1T(136) is a miniature high-power PCB relay manufactured by Hongfa, designed for reliable switching in compact electronic and industrial control systems. It features a 24V DC coil and a single pole changeover contact configuration (SPDT, 1 Form C), capable of handling switching currents up to 10A at 250VAC or 30VDC.
- Coil Voltage: 24V DC
- Contact Arrangement: SPDT (1 Form C)
- Contact Rating: 10 A at 250 VAC / 30V DC
- Terminal Type: Solder
- Ambient Temperature Range: -40°C to +85°C
- Dielectric Strength: 5kV (between coil and contacts)
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
2.35ohm
Coil Voltage
24VDC
Product Range
HF118F Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01026
