Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part No41F-1Z-C2-1Copy
Manufacturer Standard Lead Time36 weeks
Order Code4733337
Product Range41F Series
Your Part Number
222 In Stock
Need more?
222 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php403.500 |
| 5+ | Php387.600 |
| 10+ | Php377.100 |
| 20+ | Php367.500 |
| 50+ | Php357.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php403.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part No41F-1Z-C2-1Copy
Manufacturer Standard Lead Time36 weeks
Order Code4733337
Product Range41F Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins5Pins
Current Rating6A
Voltage Rating250VAC
Product Range41F Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
5Pins
Voltage Rating
250VAC
SVHC
No SVHC (25-Jun-2025)
Socket Terminals
Screw
Current Rating
6A
Product Range
41F Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03099
