Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSSCEB31DCopy
Order Code3833768
Product RangeSSCE Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSSCEB31DCopy
Order Code3833768
Product RangeSSCE Series
Technical Datasheet
Contact Current AC Max5A
Contact Voltage AC Max240V
Operating Force Max11.8N
Product RangeSSCE Series
Contact Voltage DC Max250V
Product Overview
The SSCE series MICRO SWITCH™ super sealed CE miniature Limit Switch has been designed for reliability in the harshest of environments. Its robust design, corrosion limiting features, flexible PUR cable and super sealing allows it to operate fully submerged in a range of fluids. Its small size allows operation in confined spaces. A range of different actuators offers flexibility in application.
- Fully sealed - capable of working when submerged
- Compact construction
- Rugged zinc die-cast housing
- Pre-wired or connector versions
- Variable length PUR cable
- Side and bottom exit cable/connector
- Simple two-screw mounting
- Gang mounting capability
- Wide selection of actuators
- IP66/67, IP68 Sealing
Applications
Industrial
Technical Specifications
Contact Current AC Max
5A
Operating Force Max
11.8N
Contact Voltage DC Max
250V
Contact Voltage AC Max
240V
Product Range
SSCE Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46
