
Need more?
| Quantity | Price |
|---|---|
| 1+ | Php1,249.200 |
| 10+ | Php1,203.300 |
| 25+ | Php1,149.800 |
| 50+ | Php1,107.500 |
| 100+ | Php1,020.600 |
Product Information
Product Overview
ABP2LANT015PGAA5XX is an ABP2 series board mount pressure sensor. It is a piezoresistive silicon pressure sensor offering a digital or analogue output for reading pressure over the specified full-scale pressure span and temperature range. This is calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and accuracy errors (which include non-linearity, repeatability and hysteresis) using an on-board application specific integrated circuit (ASIC). Calibrated output values for pressure and temperature are updated at approximately 200Hz. It is designed and manufactured according to ISO 9001 standards. The liquid media option includes an additional gel coating to protect the electronics under port P1, which enables use with non-corrosive liquids (e.g. water and saline) and in applications where condensation can occur. Potential applications are medical, industrial, commercial, transportation.
- Cost-effective, accurate, liquid media capable, versatile, flexible
- Total error band, offers ease of sensor interchangeability due to minimal part-to-part variation
- Total error band is as low as ±1.5 %FSS (at 0°C to 50°C)
- Wide operating temperature range of -40°C to 110°C
- High burst pressures, 24bit digital I²C or SPI-compatible output
- Ratiometric analogue output, IoT (Internet of Things) ready interface
- Leadless SMT package, single axial barbed plastic pressure port
- Liquid media, food-grade silicone gel, no diagnostics
- 15psi gauge pressure, 5VDC supply voltage
- Analog output type, 10% to 90% of Vsupply (analogue), 224 counts (digital) transfer function
Technical Specifications
Gauge
Analogue
Gauge
5VDC
Single Axial Barbed
-
Analogue
Single Axial Barbed
-
-40°C
ABP2 Series
No SVHC (07-Jul-2017)
0psi
15psi
4.75VDC
5.25VDC
0.0438µA
6Pins
± 0.25%
Surface Mount
Liquid, Viscous Fluid
110°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
