Print Page
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php4,257.500 |
| 5+ | Php4,074.300 |
| 10+ | Php4,006.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php4,257.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2TL1-6Copy
Order Code5146595
Product RangeTL Series
Technical Datasheet
Switch Operation(On)-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Product RangeTL Series
Switch MountingPanel Mount
Contact Current Max18A
Contact Voltage AC Nom277V
Switch TerminalsScrew
Contact Voltage DC Nom250V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switch Operation
(On)-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
277V
Contact Voltage DC Nom
250V
Contact Configuration
DPST
Product Range
TL Series
Contact Current Max
18A
Switch Terminals
Screw
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05443
