Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No2455RP-91000440Copy
Order Code5146612
Product Range2455RP Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php1,859.190 |
| 5+ | Php1,780.690 |
| 10+ | Php1,711.800 |
| 25+ | Php1,648.520 |
| 50+ | Php1,610.070 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,859.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2455RP-91000440Copy
Order Code5146612
Product Range2455RP Series
Technical Datasheet
Thermostat TypeFixed
Reset Temperature110°C
Contact Rating10A at 240VAC
Switching Temperature125°C
Switching Voltage Max-
Switching Current Max-
Thermostat MountingChassis Mount
Thermostat TerminalsQuick Connect
Product Range2455RP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermostat Type
Fixed
Contact Rating
10A at 240VAC
Switching Voltage Max
-
Thermostat Mounting
Chassis Mount
Product Range
2455RP Series
Reset Temperature
110°C
Switching Temperature
125°C
Switching Current Max
-
Thermostat Terminals
Quick Connect
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00479
