Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRT73F2A182KBTD
Order Code4624509RL
Your Part Number
Technical Datasheet
4,760 In Stock
Need more?
4760 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | Php20.400 |
| 500+ | Php17.900 |
| 1000+ | Php15.400 |
| 2500+ | Php14.200 |
| 5000+ | Php13.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 10
Php2,040.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRT73F2A182KBTD
Order Code4624509RL
Technical Datasheet
Resistance182kohm
Power Rating250mW
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
182kohm
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
150°C
Power Rating
250mW
Product Length
2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001