Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRT73F1E2K0BTH
Order Code4623338RL
Your Part Number
Technical Datasheet
9,860 In Stock
Need more?
9860 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | Php14.900 |
| 500+ | Php11.700 |
| 2500+ | Php8.400 |
| 5000+ | Php7.500 |
| 10000+ | Php6.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 10
Php1,490.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRT73F1E2K0BTH
Order Code4623338RL
Technical Datasheet
Resistance2kohm
Power Rating125mW
Voltage Rating75V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
2kohm
Voltage Rating
75V
Product Width
0.5mm
Operating Temperature Max
150°C
Power Rating
125mW
Product Length
1mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001