Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRN73C2A2K61BTDF.
Order Code4049532
Product RangeRN73 Series
Your Part Number
Technical Datasheet
595 In Stock
Need more?
595 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php49.300 |
| 10+ | Php33.400 |
| 100+ | Php31.100 |
| 500+ | Php29.800 |
| 1000+ | Php28.800 |
| 2000+ | Php28.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php49.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRN73C2A2K61BTDF.
Order Code4049532
Product RangeRN73 Series
Technical Datasheet
Resistance2.61kohm
Power Rating100mW
Resistor Case / Package0805 [2012 Metric]
Resistor TypePrecision
Product RangeRN73 Series
Voltage Rating100V
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
2.61kohm
Resistor Case / Package
0805 [2012 Metric]
Product Range
RN73 Series
Operating Temperature Min
-55°C
Qualification
-
Power Rating
100mW
Resistor Type
Precision
Voltage Rating
100V
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454