Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN
Manufacturer Part NoSTAS 3 K 075 SI 1M
Order Code8313113
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoSTAS 3 K 075 SI 1M
Order Code8313113
Technical Datasheet
Cable Length - Metric1m
Current Rating10A
Voltage Rating400VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial3.28ft
Product Overview
The STAS 3 K 075 SI 1M is a 1m Cable Assembly, moulded-on cable plug with harmonized lead (DIN VDE 0282) with safety bracket, ST series rectangular plug at one end and free leads at other end. The cable assembly rate 400VAC, 250VDC, 10AAC/10ADC.
- 3 + PE Contacts
- H05 RR-F4G 0.75 Cable type
- IP54 Protection rating
- UL94V-1 Flammability rating
Applications
Industrial
Technical Specifications
Cable Length - Metric
1m
Voltage Rating
400VAC
Product Range
-
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
3.28ft
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135