
Product Information
Alternatives for MQ172X-4PA(55)
1 Product Found
Product Overview
The MQ172X-4PA(55) is a 4-position male micro-miniature Interface Receptacle with black synthetic resin dielectric, gold plated phosphor bronze terminal, stainless steel metal fittings and lock case. The MQ172 series connector has right angle connector orientation and standard on-board mounting side. With dimensions of 3.9mm(H) x 6.4mm (W) x 6mm (D) for the 3 contact type, this series is ideal for today's miniature, lightweight electronic products. The 2-point contact design and lead construction provide a contact which is resistant to vibration and shocks. Use of a snap-lock system provides the sensation of locking at the time of insertion. A wide selection of cable types can be utilized since the plug is of the soldered wiring type. Additionally, the plug case and cord bushing are integrated into a one piece body, allowing for easy assembly by simply pressing the case into place after the harness work. Both 3 and 4-contact types have keys to prevent incorrect insertion.
- Ultra miniature/low profile SMT design
- Automatic mounting
- Reliable contact
- High current capacity
- Positive locking
- Wide variety of suitable cables
- Keys for preventing incorrect insertion
- 3A Rated current
- 40VAC, 30VDC Rated voltage
- 30mΩ Maximum contact resistance
- 250VAC Maximum withstanding voltage
- 5000 Mating/unmating cycles
Applications
Portable Devices, Audio, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Test & Measurement
Technical Specifications
Receptacle
Gold Plated Contacts
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
