Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIGHLAND
Manufacturer Part NoHIG-C250RP230H03I54LCopy
Manufacturer Standard Lead Time14 weeks
Order Code4904411
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php7,111.800 |
| 5+ | Php6,974.600 |
| 10+ | Php6,508.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php7,111.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIGHLAND
Manufacturer Part NoHIG-C250RP230H03I54LCopy
Manufacturer Standard Lead Time14 weeks
Order Code4904411
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size250mm
External Depth94mm
Air Flow - CFM619CFM
Air Flow - m3/min17.5m³/min
Noise Rating76dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating106W
Product Range-
IP RatingIP54
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
94mm
Air Flow - m3/min
17.5m³/min
Bearing Type
Ball Bearing
Power Rating
106W
IP Rating
IP54
Supply Voltage
230VAC
Fan Frame Size
250mm
Air Flow - CFM
619CFM
Noise Rating
76dB
Power Connection Type
2 Lead Wires
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.09
