Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHCRN-3
Order Code3955375
Product RangeHCRN-Helacon Plus Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php3,158.200 |
| 10+ | Php3,095.200 |
| 25+ | Php3,032.200 |
| 100+ | Php2,968.800 |
| 250+ | Php2,905.800 |
| 500+ | Php2,842.800 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
Php3,158.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHCRN-3
Order Code3955375
Product RangeHCRN-Helacon Plus Series
Technical Datasheet
Pitch Spacing-
No. of Positions3Ways
Wire Size (AWG)28AWG to 14AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In Lock
Rated Current32A
Rated Voltage450V
Product RangeHCRN-Helacon Plus Series
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
28AWG to 14AWG
Wire Connection Method
Push In Lock
Rated Voltage
450V
No. of Positions
3Ways
Conductor Area CSA
4mm²
Rated Current
32A
Product Range
HCRN-Helacon Plus Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16