Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoH2039-01Copy
Order Code2067741
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price |
|---|---|
| 1+ | Php48.900 |
| 10+ | Php41.900 |
| 25+ | Php38.800 |
| 50+ | Php38.300 |
| 100+ | Php36.400 |
| 250+ | Php34.000 |
| 500+ | Php30.900 |
| 1000+ | Php28.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php48.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoH2039-01Copy
Order Code2067741
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia3.27mm
Terminal PlatingTin
Overall Length16.67mm
Length - Below Flange4.09mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Length - Below Flange
4.09mm
SVHC
Lead
Mounting Hole Dia
3.27mm
Overall Length
16.67mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
