Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09452832560Copy
Manufacturer Standard Lead Time6 weeks
Order Code4842679
Product Rangeix Industrial Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php237.200 |
| 10+ | Php208.400 |
| 100+ | Php189.500 |
| 250+ | Php177.300 |
| 500+ | Php168.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php237.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09452832560Copy
Manufacturer Standard Lead Time6 weeks
Order Code4842679
Product Rangeix Industrial Series
Technical Datasheet
Modular Connector TypeIX Type A Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP Rating-
Connector MountingPCB Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Rangeix Industrial Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Modular Connector Type
IX Type A Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
Connector Mounting
PCB Mount
Shielding
Shielded
LEDs
Without LED
Product Range
ix Industrial Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.075
