Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HANNA INSTRUMENTS |
|---|---|
| Manufacturer Part No | HI-98308Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4911580 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php11,705.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php11,705.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HANNA INSTRUMENTS |
|---|---|
| Manufacturer Part No | HI-98308Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4911580 |
| Technical Datasheet | |
| Conductivity Range | 0µS/cm to 99.9µS/cm |
| TDS Range Max | - |
| Salinity Range Max | - |
| Temperature Measuring Range | 0°C to +50°C |
| External Height | 175mm |
| External Width | 41mm |
| External Depth | 23mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
HI-98308 is a pure water tester (0.0 - 99.9µS/cm). It is a rugged and reliable pocket-sized tester that offers quick and accurate readings. HI98308 pure water tester features graphite electrodes to reduce polarization effects and an exposed temperature probe for fast response when compensating for temperature changes. Manual calibration is performed to a single point.
- Very low range EC 0.0 to 99.9µS/cm
- Fast response to changes in sample temperature
- Automatic Temperature Compensation (ATC) samples automatically compensated for temperature variation
- Graphite electrode reduced polarization effects
- Single point manual calibration
Contents
Pure water tester, Protective cap, Calibration screwdriver (HI98308), Batteries and instructions.
Technical Specifications
| Conductivity Range | 0µS/cm to 99.9µS/cm |
|---|---|
| Salinity Range Max | - |
| External Height | 175mm |
| External Depth | 23mm |
| SVHC | No SVHC (04-Feb-2026) |
| TDS Range Max | - |
|---|---|
| Temperature Measuring Range | 0°C to +50°C |
| External Width | 41mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Romania Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90278930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .28 |
