Need more?
| Quantity | Price |
|---|---|
| 1+ | Php170,369.600 |
Product Information
Product Overview
HI-93703C is a HI93703 portable turbidity meter ISO compliant -kit. HI93703 turbidity meter is a portable, microprocessor-based instrument designed for precise measurement of water and wastewater turbidity in both laboratory and field environments. It features a user-friendly interface with built-in error code guides for simplified troubleshooting and operation. The meter measures turbidity over a wide range of 0 to 1000 FTU, with automatic ranging between 0.00–50.00 FTU and 50–1000 FTU to ensure optimal accuracy. Designed in accordance with the ISO 7027 standard, the HI93703 reports results in FTU, which are equivalent to NTU. To eliminate the handling challenges associated with traditional formazin standards, Hanna Instruments utilizes AMCO-AEPA-1 primary standards that are stable, non-toxic, and easy to use. Unlike formazin, which is toxic, unstable, and requires fresh preparation before each calibration, AMCO-AEPA-1 standards offer long-term reliability and convenience.
- 1.5V AA (4) battery/approximately 60 hours of continuous use or 900 measurements
- Dimension is 220 x 82 x 66 mm (8.7 x 3.2 x 2.6’’)
Contents
HI-93703C meter, HI731313 maintenance kit (consisting of: cuvettes with caps (2), HI93703-0 AMCO-AEPA-1 0 FTU calibration solution (30mL), HI93703-10 AMCO-AEPA-1 10 FTU calibration solution (30mL), HI93703-05 AMCOAEPA-1 500 FTU calibration solution (30mL), Cuvette wiping cloth, Batteries, Rugged carrying case and instructions.
Technical Specifications
-
-
220mm
66mm
No SVHC (04-Feb-2026)
-
0°C to +50°C
82mm
HI93703 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
