Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-7004/1LCopy
Manufacturer Standard Lead Time7 weeks
Order Code4871794
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php6,041.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php6,041.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-7004/1LCopy
Manufacturer Standard Lead Time7 weeks
Order Code4871794
Technical Datasheet
Analysis & Calibration Type0
Dispensing MethodBottle
Volume1l
Weight-
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
HI-7004/1L is a premium quality pH 4.01 calibration solution (1litre) that has been dyed red for easy buffer identification. HI7004/1L is a premium quality pH 4.01 calibration buffer produced in accordance with ISO 3696/BS3978 standards using high purity salts, deionized water, certified weight-checked balances, and Class A glassware in a temperature controlled environment monitored with certified thermometers. Reported values are accurate to ±0.01pH at 25℃ and are traceable to NIST Standard Reference Materials (SRMs).
- Each bottle marked with lot number and expiration date
- Air tight with a tamper-proof seal to ensure the quality of the solution
- Specially formulated to have an expiration of 5 years from manufacture for an unopened sachet
- Temperature chart of the actual pH value at various temperatures printed on each bottle
Technical Specifications
Analysis & Calibration Type
0
Volume
1l
Product Range
-
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (05-Nov-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.12
