Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price |
|---|---|
| 1+ | Php24,308.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php24,308.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAKKO
Manufacturer Part No96-1W-V24
Order Code3191140
Technical Datasheet
Temperature Max-
Temperature Min-
Output Power-
Supply Voltage VAC-
Supply Voltage VDC-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Temperature Max
-
Output Power
-
Supply Voltage VDC
-
SVHC
No SVHC (19-Jan-2021)
Temperature Min
-
Supply Voltage VAC
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85159000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
