Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoGS-830.Copy
Order Code1839386
Technical Datasheet
Breadboard TypeSolderless Breadboard
Total Number of Tie Points830Tie Points
No. of Distribution Strips / Buses2Bus Strips
No. of Terminal Strips1 Terminal Strip
Board Dimensions (L x W) - Imperial6.5" x 2.13"
Board Dimensions (L x W) - Metric165mm x 54.1mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Breadboard Type
Solderless Breadboard
No. of Distribution Strips / Buses
2Bus Strips
Board Dimensions (L x W) - Imperial
6.5" x 2.13"
SVHC
No SVHC (17-Jan-2023)
Total Number of Tie Points
830Tie Points
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Metric
165mm x 54.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095935
