GTM501CAB
Contactor, SPST-NO Aux, Chassis, 1.5 kV, SPST-NO-DM, 1 Pole

Need more?
| Quantity | Price |
|---|---|
| 1+ | Php22,380.800 |
Product Information
Product Overview
GTM501CAB is a GTM500 series, a world-class, fully bidirectional contactor engineered for today’s most demanding applications. Leveraging a proven sealing technology rooted in aerospace heritage from the 10s, the GTM500 delivers exceptional reliability and long term performance under extreme conditions. The GTM series combines the best aspects of traditional ceramic and epoxy with metal sealing technologies. The GTM500 design excels in performance with respect to breaking performance, temperature (stress) resistance, integral robustness and short circuit withstand. The GTM500 design provides reliable switching and circuit protection for high voltage applications up to 1500V and 500A, making it an ideal choice for energy storage systems (ESS), high power DC fast charging, heavy vehicles and other high voltage applications.
- 24V DC coil voltage (internal coil suppression)
- 500A continuous current withstand
- Flying leads 30cm (12in) coil termination
- Bottom mounting
- Hermetic seal - no exposed arcing to open air environments
- Best in class break performance for improved safety
- Advanced arc suppression for increased reliability and longevity
- Strong short circuit performance with no rupture or fire risk
- Silicone, 20AWG, UL: VW-1 coil wire and DuPont Zytel FR50 (25% glass filled nylon) case
- SPST, normally open auxiliary contact
Technical Specifications
-
1.5kV
1 Pole
-
24V
500A
GTM500 Series
Chassis
SPST-NO-DM
-
-
-
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate