Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoSWT0316-095035GSA
Order Code4803768
Product RangeSWT0316 Series
Your Part Number
Technical Datasheet
1,960 In Stock
Need more?
1960 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Php14.500 |
| 50+ | Php13.600 |
| 100+ | Php12.700 |
| 500+ | Php11.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Php145.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoSWT0316-095035GSA
Order Code4803768
Product RangeSWT0316 Series
Technical Datasheet
Product RangeSWT0316 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleLong Round Plunger
Actuating Force350gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SWT0316 Series
Switch Mounting
Surface Mount
Actuating Force
350gf
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Long Round Plunger
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001