Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNAVITAS
Manufacturer Part NoNV6045CCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4852697RL
Cut Tape4852697
Product RangeGaNFast Series
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php205.700 | Php205.70 |
| Total Price | Php205.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php205.700 |
| 10+ | Php147.200 |
| 100+ | Php122.400 |
| 500+ | Php112.100 |
| 1000+ | Php105.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNAVITAS
Manufacturer Part NoNV6045CCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4852697RL
Cut Tape4852697
Product RangeGaNFast Series
Technical Datasheet
Drain Source Voltage Vds700V
Continuous Drain Current Id6.5A
Drain Source On State Resistance0.21ohm
Typical Gate Charge1.1nC
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
No. of Pins3Pins
Product RangeGaNFast Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
700V
Drain Source On State Resistance
0.21ohm
Transistor Case Style
TO-252 (DPAK)
No. of Pins
3Pins
Qualification
-
Continuous Drain Current Id
6.5A
Typical Gate Charge
1.1nC
Transistor Mounting
Surface Mount
Product Range
GaNFast Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
